Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5627BRMZ

S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 64-QFP (14x14)
$ 4.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5627BRMZ.

Upverter

Datasheet32 pages19 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
+1.14%

CAD Models

Download Analog Devices AD5627BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.785
$ 5.11
Stock
186,046
236,218
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
333 ksps
333 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5627BRMZ.

Related Parts

Analog DevicesAD5627RBRMZ-1
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Analog DevicesAD5627RBRMZ-1REEL7
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
Analog DevicesAD5627RBRMZ-2
DAC String 2.7V~5.5V 333ks/s 12bit 2 Ch 12-Bit I²C MSOP-10 SMD 3mm × 3mm × 1.1mm

Descriptions

Descriptions of Analog Devices AD5627BRMZ provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 64-QFP (14x14)
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
2.7V~5.5V 333kS/s 12bit 2 12 I²C 2.7V~5.5V String DAC MSOP-10 SMD mount 3mm*3mm*850μm
Dual, 12-/14-/16-Bit nanoDACs with 5ppm/C On-Chip Ref, I2C Interface | IC DAC 12BIT V-OUT 10MSOP
4.5us I2C 2.7V~5.5V 12Bit MSOP-10 Digital To Analog Converters (DACs) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5627 digital to analog converter 5.5V 4.5mus 333ksps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5627BRMZ .