Texas Instruments TLV379IDBVT

Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV379IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-89.74%

CAD Models

Download Texas Instruments TLV379IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.419
Stock
1,420,572
596,518
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV379IDBVT.

Related Parts

Texas InstrumentsOPA379AIDBVR
1.8V, 2.9uA, 90kHz Rail-to-Rail I/O Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA379AIDBVTG4
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
Texas InstrumentsLMC7111BIM5X/NOPB
Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single

Descriptions

Descriptions of Texas Instruments TLV379IDBVT provided by its distributors.

Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Cost Optimized, Low Voltage, 4-Micro Amp, Rail to Rail I/O Operational Amplifier
Single, 5.5-V, 90-kHz, low quiescent current (4-μA), RRIO operational amplifier 5-SOT-23 -40 to 125
Operational Amplifiers - Op Amps Low-Voltage 4-uA Op Amp
4¦ÌA 30mV/¦Ìs 83nV/rtHz 90KHz Rail to Rail 5mA 1 1 ¡À2.75V,5.5V 800¦ÌV 5pA General Purpose SOT-23-5 , 2.9mm*1.6mm*1.45mm
OP-AMP, 90KHZ, 0.03V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 90kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificateu
Op-Amp, 90Khz, 0.03V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:90Khz; Slew Rate:0.03V/Μs; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV379IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV379IDBVT .