Texas Instruments TLV3502AIDCNR

4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3502AIDCNR.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

Farnell

HQonline

LCSC

Newark

Inventory History

3 month trend:
-89.35%

CAD Models

Download Texas Instruments TLV3502AIDCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.795
$ 3.398
$ 3.398
Stock
384,449
211,609
211,609
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3502AQDCNRQ1
Automotive-grade, high-speed, dual rail-to-rail comparator with shutdown function 8-SOT-23 -40 to 125
Analog DevicesMAX991EKA+T
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX989EKA+T
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX992EKA+T
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV3502AIDCNR provided by its distributors.

4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125
5mA 4.5ns CMOS,Push-Pull,Rail to Rail,TTL 5mA 2 2.2V 5.5V 6.5mV@ 5.5V 10pA@ 5.5V SOT-23-8 , 1.3mm
High Speed Comparator, 4.5Ns, Sot-23-8; Comparator Type:High Speed; No. Of Comparators:2 Comparators; Response Time:4.5Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:8Pins; Ic Output Type:Cmos, Push Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3502AIDCNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3502AIDCNR .