Analog Devices MAX991EKA+T

Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX991EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX992EKA+T
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX989EKA+T
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX9018AEKA+T
Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R / IC COMPARATOR DUAL SOT23-8
Texas InstrumentsTLV3502AQDCNRQ1
Automotive-grade, high-speed, dual rail-to-rail comparator with shutdown function 8-SOT-23 -40 to 125
Texas InstrumentsTLV3502AIDCNT
4.5ns Rail-to-Rail, High-Speed Comparator in Microsize Packages
Texas InstrumentsTLV3502AIDCNR
4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX991EKA+T provided by its distributors.

Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
DUAL COMPARATOR 7000 uV OFFSET-MAX 210 ns RESPONSE TIME PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
COMPARATOR, R TO R, DUAL, 120NS, SOT-23; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 120ns; Supply Voltage Range: 2.5V to 5.5V, ± 1.25V to ± 2.75V; Comparator Case Style: SOT-23; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX991EKA-T