Texas Instruments TLV3494AIDRG4

Comparators Quad Nanopower Push- Pull Out Comparator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3494AIDRG4.

Mouser

Datasheet18 pages18 years ago

CAD Models

Download Texas Instruments TLV3494AIDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.045
$ 2.045
Stock
98,380
434,580
434,580
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
13.5 µs
13.5 µs
13.5 µs
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
69.12 dB
Common Mode Rejection Ratio
69.12 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TLV3494AIDRG4 provided by its distributors.

Comparators Quad Nanopower Push- Pull Out Comparator
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 100pF 50volts C0G +/-2%
IC COMPARATOR P-P NANOPWR 14SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
Tape & Reel (TR) TLV3494 CMOS Push-Pull Rail-to-Rail 0.00001muA comparator circuit 10pA @ 5.5V 12000ns 8.65mm 15mV
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.