Texas Instruments TLV3494AID

Quad Nanopower Push-Pull Output Comparator 14-SOIC -40 to 125
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3494AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments TLV3494AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 1.271
Stock
5,460,620
143,007
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV3494AID.

Related Parts

MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
Analog DevicesADCMP393ARZ
IC COMPARATOR QUAD RRO 14SOIC / Comparator General Purpose Rail-to-Rail 14-SOIC
MicrochipMCP6549-I/SL
Microchip MCP6549-I/SL Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin SOIC
STMicroelectronicsTS884IDT
TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14
Analog DevicesMAX970ESD+
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators

Descriptions

Descriptions of Texas Instruments TLV3494AID provided by its distributors.

Quad Nanopower Push-Pull Output Comparator 14-SOIC -40 to 125
Quad Nanopower Comparator, Push-Pull, 1.8-5.5V, 1.2uA, SOIC
Comparator, 4 Func, 15000uV Offset-Max, 12000ns Response Time, CMOS, PDSO14
Comparator Quad R-R I/O 5.5V 14-Pin SOIC Tube
NANOPOWER COMPARATOR, QUAD, 6 uS, SOIC-14
1.2μA 6μs CMOS,Push-Pull,Rail to Rail 4 1.8V 5.5V 15mV@ 5.5V 10pA@ 5.5V currency SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC COMPARATOR P-P NANOPWR 14SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
15mV 10pA SOP-14 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.