Texas Instruments TLV3492AIDR

Dual Nanopower Push-Pull Output Comparator 8-SOIC -40 to 125
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3492AIDR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.63%

CAD Models

Download Texas Instruments TLV3492AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 1.25
Stock
593,245
318,934
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3491AID
1.8V, Nanopower, PUSH-PULL OUTPUT COMPARATOR | IC COMPARATOR P-P NANOPWR 8-SOIC
Texas InstrumentsTLV3491AIDR
1.8V, Nanopower, PUSH-PULL OUTPUT COMPARATOR | IC COMPARATR P-P NANOPWR 8-SOIC
Texas InstrumentsLMC7221BIM/NOPB
14¦ÌA 4¦Ìs Open Drain 14¦ÌA 1 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm

Descriptions

Descriptions of Texas Instruments TLV3492AIDR provided by its distributors.

Dual Nanopower Push-Pull Output Comparator 8-SOIC -40 to 125
1.2¦ÌA 6¦Ìs CMOS,Push-Pull,Rail to Rail 2 1.8V 5.5V 15mV@ 5.5V 10pA@ 5.5V SOIC-8 , 4.9mm*3.91mm*1.58mm
Comparator, 2 Func, 15000uV Offset-Max, 12000ns Response Time, CMOS, PDSO8
Tape & Reel (TR) TLV3491 CMOS Push-Pull Rail-to-Rail 0.00001muA comparator circuit 10pA 12000ns 4.9mm 15mV
Comparator Dual R-R I/O 5.5V 8-Pin SOIC T/R
IC, NANOPOWER COMP, DUAL, 6 uS, SOIC-8
Comparators Dual Nanopower Push -Pull Out Comparator
IC COMPARATOR P-P NANOPWR 8-SOIC
15mV 10pA SOP-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.