Texas Instruments TLV3491AID

1.8V, Nanopower, Push-pull Output Comparator | IC Comparator P-p Nanopwr 8-SOIC
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3491AID.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Mouser

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments TLV3491AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 0.571
Stock
517,909
643,277
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3492AID
Tube TLV3491 CMOS Push-Pull Rail-to-Rail 0.00001muA comparator circuit 10pA 12000ns 4.9mm 15mV
Texas InstrumentsTLV3492AIDR
Dual Nanopower Push-Pull Output Comparator 8-SOIC -40 to 125
Texas InstrumentsLMC7211BIMX/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV3491AID provided by its distributors.

1.8V, Nanopower, PUSH-PULL OUTPUT COMPARATOR | IC COMPARATOR P-P NANOPWR 8-SOIC
1.2¦ÌA 6¦Ìs CMOS,Push-Pull,Rail to Rail 1 1.8V 5.5V 15mV@ 5.5V 10pA@ 5.5V SOIC-8 4.9mm*3.91mm*1.58mm
Tube TLV3491 CMOS Push-Pull Rail-to-Rail Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 10pA @ 5.5V 12000ns 4.9mm 15mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.