Texas Instruments TLV320AIC3254IRHBR

Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3254IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+31.77%

CAD Models

Download Texas Instruments TLV320AIC3254IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.942
$ 4.85
Stock
532,439
221,790
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
4 B
4 B
Interface
I2C, I2S, SPI, Serial
I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
100 dB
93 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Cirrus LogicCS42L51-CNZ
CIRRUS LOGIC CS42L51-CNZ Audio Codec, Stereo, 2, 2, -10 C, 70 C, 96 kSPS
Cirrus LogicCS42L52-CNZ
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin QFN EP Rail / IC CODEC STER HDPN & SPKR 40QFN

Descriptions

Descriptions of Texas Instruments TLV320AIC3254IRHBR provided by its distributors.

Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85
Audio Codec, 32 Bit, 192Khz, Qfn-32; Aud; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3254IRHBR
Tape & Reel (TR) EAR99 Active TLV320AIC3254 codec 100dB 1.1V 71.809342mg 4.1mW
IC STEREO AUDIO CODEC 1.8V 32QFN / General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.