Texas Instruments TLV320AIC3253IYZKR

Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 25-DSBGA -40 to 85
$ 3.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3253IYZKR.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC3253IYZKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 5.806
Stock
332,130
92,440
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
25
25
Resolution
4 B
4 B
Interface
2-Wire, I2C, I2S, SPI, Serial
2-Wire, I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
100 dB
100 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3253IYZKR.

Related Parts

Texas InstrumentsTLV320A3204IRHBRG4
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
Texas InstrumentsPCM3070IRHBR
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC3253IYZKR provided by its distributors.

Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 25-DSBGA -40 to 85
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 100dB 1.1V 1mm 4.5mW
General Purpose Audio Codec 2ADC / 2DAC Ch 25-Pin XBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.