Texas Instruments TLV320AIC3206IYZFT

Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 32b 1.8V 625mum 5mW
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3206IYZFT.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages13 years ago
Datasheet43 pages13 years ago
Datasheet41 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.65%

CAD Models

Download Texas Instruments TLV320AIC3206IYZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 2.31
Stock
173,166
534,388
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
42
42
Resolution
4 B
4 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3206IYZFT.

Related Parts

Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
Texas InstrumentsPCM3070IRHBR
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Texas InstrumentsTLV320A3204IRHBRG4
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC3206IYZFT provided by its distributors.

Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 32b 1.8V 625mum 5mW
General Purpose Audio Codec 2ADC / 2DAC Ch 42-Pin DSBGA T/R
Very Low-Power Stereo Codec with DirectPath(TM) HP Amplifier
ADAPTER SOCKET 44-TQFP TO 40-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.