Texas Instruments TLV320AIC3107IYZFT

Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85
$ 4.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3107IYZFT.

Texas Instruments

Datasheet100 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet55 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC3107IYZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.371
$ 2.329
Stock
125,655
714,312
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
42
42
Resolution
3 B
3 B
Interface
I2C, Serial
I2C, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3107IYZFT.

Descriptions

Descriptions of Texas Instruments TLV320AIC3107IYZFT provided by its distributors.

Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85
IC LP STEREO CODEC I2C 42DSBGA / Stereo Audio Interface 24 b I²C, Serial 42-DSBGA (3.75x3.25)
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 24b 1.1V 625mum 14mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.