Texas Instruments TLV320AIC3107IYZFR

Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3107IYZFR.

Texas Instruments

Datasheet100 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet55 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments TLV320AIC3107IYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 4.371
Stock
714,312
125,655
Authorized Distributors
3
5
Case/Package
BGA
BGA
Number of Pins
42
42
Resolution
3 B
3 B
Interface
I2C, Serial
I2C, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3107IYZFR.

Descriptions

Descriptions of Texas Instruments TLV320AIC3107IYZFR provided by its distributors.

Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 24b 1.1V 625mum 14mW
Audio Codec 2ADC / 2DAC 24-Bit 42-Pin DS-BGA T/R
PCM Audio Codec 2ADC / 2DAC Ch 42-Pin DSBGA T/R
IC MONO/STER AUD CODEC LP 42-BGA
BGA-42 Audio Interface ICs ROHS
2 CHANNEL AUDIO AMPLIFIER BGA42
TLV320AIC3107 LOW-POWER STEREO C
USB TYPE-C AND SDP/CDP CHARGE PO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.