Texas Instruments TLV320AIC26IRHBG4

Low-Power Mono ADC/Stereo DAC With HP/Speaker Amplifier and 12-Bit Measurement ADC 32-VQFN -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC26IRHBG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet67 pages18 years ago

Farnell

Newark

element14 APAC

iiiC

CAD Models

Download Texas Instruments TLV320AIC26IRHBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.623
$ 3.623
Stock
108,762
627,966
627,966
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Cirrus LogicCS42L51-CNZ
CIRRUS LOGIC CS42L51-CNZ Audio Codec, Stereo, 2, 2, -10 C, 70 C, 96 kSPS
Cirrus LogicCS42L52-CNZ
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin QFN EP Rail / IC CODEC STER HDPN & SPKR 40QFN

Descriptions

Descriptions of Texas Instruments TLV320AIC26IRHBG4 provided by its distributors.

Low-Power Mono ADC/Stereo DAC With HP/Speaker Amplifier and 12-Bit Measurement ADC 32-VQFN -40 to 85
TEXAS INSTRUMENTS TLV320AIC26IRHBG4 Audio Codec, Low Power, Stereo, 1, 2, -40 C, 85 C, 53 kSPS
General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.