Texas Instruments TLV320AIC23GQER

General Purpose AudioCodec 2ADC / 2DACCh 80-Pin BGA MICROSTAR JUNIOR T/R
$ 2.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23GQER.

Mouser

Datasheet46 pages18 years ago

Texas Instruments

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC23GQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 6.041
$ 6.041
Stock
269,736
305,509
305,509
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Resolution
4 B
4 B
4 B
Interface
2-Wire, I2C, I2S, SPI, Serial
2-Wire, I2C, I2S, SPI, Serial
2-Wire, I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
-
1.42 V
1.42 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsTLV320DAC23IGQER
DAC 2-CH Delta-Sigma 24-bit 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Texas InstrumentsTLV320DAC23IGQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTLV320DAC23GQER
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70

Descriptions

Descriptions of Texas Instruments TLV320AIC23GQER provided by its distributors.

General Purpose AudioCodec 2ADC / 2DACCh 80-Pin BGA MICROSTAR JUNIOR T/R
Converters - Digital to Analog (DAC) Low-Power, Portable Aud Converter
Surface Mount Non-RoHS Compliant I2C Serial Stereo Audio codec -10C~70C 2.7V~3.6V 16b 20b 24b 32b
IC AUDIO CODEC 32BIT SER 80BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.