Texas Instruments TLV320AIC23GQE

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 70
$ 6.041

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23GQE.

Texas Instruments

Datasheet46 pages16 years ago
Datasheet72 pages24 years ago

Mouser

Augswan

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC23GQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.041
$ 2.34
$ 2.34
Stock
306,955
269,736
269,736
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Resolution
4 B
4 B
4 B
Interface
2-Wire, I2C, I2S, SPI, Serial
2-Wire, I2C, I2S, SPI, Serial
2-Wire, I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
1.42 V
-
-
Max Supply Voltage
3.6 V
-
-

Descriptions

Descriptions of Texas Instruments TLV320AIC23GQE provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 70
General Purpose AudioCodec 2ADC / 2DACCh 80-Pin BGA MICROSTAR JUNIOR Tray
Converters - Digital to Analog (DAC) Low-Power, Portable Aud Converter
IC AUDIO CODEC 32BIT SER 80-BGA
Surface Mount Non-RoHS Compliant I2C Serial Stereo Audio IC CODEC Stereo Audio -10C~70C 2.7V~3.6V 16b 20b 24b 32b
SPECIALTY CONSUMER CIRCUIT PBGA80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.