Texas Instruments TLV320AIC23BIZQE

Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
$ 4.33

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BIZQE.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages14 years ago
Datasheet54 pages16 years ago
Datasheet54 pages16 years ago
Datasheet54 pages17 years ago

Mouser

DigiKey

Newark

Factory Futures

CAD Models

Download Texas Instruments TLV320AIC23BIZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.973
$ 4.973
Stock
159,545
370,238
370,238
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23BIZQE.

Descriptions

Descriptions of Texas Instruments TLV320AIC23BIZQE provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR Tray
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Package/Case:80-VFBGA; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.