Texas Instruments TLV320AIC23BZQE

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70
$ 4.973
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BZQE.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages14 years ago
Datasheet54 pages16 years ago
Datasheet54 pages16 years ago
Datasheet54 pages17 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC23BZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.973
$ 4.23
$ 4.23
Stock
411,055
341,754
341,754
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23BZQE.

Descriptions

Descriptions of Texas Instruments TLV320AIC23BZQE provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70
STEREO AUDIO CODEC 8 TO 96 KHZ WITH INTEGRATED HEADPHONE AMPLIFIER | IC STEREO AUDIO CODEC 80-BGA
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.