Texas Instruments TLV320AIC23BIPWRG4

Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BIPWRG4.

Texas Instruments

Datasheet54 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet54 pages16 years ago
Datasheet54 pages16 years ago
Datasheet54 pages17 years ago

Mouser

HQonline

Newark

iiiC

CAD Models

Download Texas Instruments TLV320AIC23BIPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.133
$ 7.133
Stock
84,518
324,836
324,836
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23BIPWRG4.

Descriptions

Descriptions of Texas Instruments TLV320AIC23BIPWRG4 provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R
IC STEREO AUDIO CODEC 28-TSSOP
Ic, Audio Codec, 24Bit, 96Khz, Tssop-28, Full Reel
Converters - Digital to Analog (DAC) Lo-Pwr, Highly Integrated Codec
Tape & Reel (TR) EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 1.42V 117.508773mg 23mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TLV320AIC23BIPWRG4