Texas Instruments TLV320AIC23BIGQER

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -40 to 85
$ 4.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BIGQER.

Texas Instruments

Datasheet54 pages14 years ago

Mouser

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC23BIGQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 4.973
$ 4.973
Stock
79,651
385,385
385,385
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Resolution
4 B
4 B
4 B
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TLV320AIC23BIGQER provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -40 to 85
Audio Codec 2ADC / 2DAC 32-Bit 80-Pin BGA MICROSTAR JUNIOR T/R
Converters - Digital to Analog (DAC) L-P Stereo CODEC with HP Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.