Texas Instruments TLV320AIC14CDBTR

Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70
$ 6.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC14CDBTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet54 pages18 years ago
Datasheet2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.41%

CAD Models

Download Texas Instruments TLV320AIC14CDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.095
$ 9.919
$ 9.919
Stock
161,996
197,865
197,865
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Resolution
2 B
2 B
2 B
Interface
I2C, I2S, Serial
2-Wire, I2C, I2S, Serial
2-Wire, I2C, I2S, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
87 dB
87 dB
87 dB
Min Supply Voltage
1.65 V
1.1 V
1.1 V
Max Supply Voltage
1.95 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TLV320AIC14CDBTR provided by its distributors.

Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70
Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP T/R
IC CODEC 16BIT 26KSPS 30-TSSOP
serial TSSOP-30 Audio Interface ICs ROHS
Tape & Reel (TR) TWOS COMPLEMENT Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 87dB 1.65V 97.49401mg 104ksps
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.