Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC14IDBT

Tube EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 87dB 1.1V 97.49401mg 104ksps
$ 9.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC14IDBT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet54 pages18 years ago
Datasheet2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments TLV320AIC14IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.921
$ 7.64
$ 7.64
Stock
311,454
207,521
207,521
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, I2S
2-Wire, I2C, I2S
2-Wire, I2C, I2S
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
87 dB
87 dB
87 dB
Min Supply Voltage
1.1 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TLV320AIC14IDBT provided by its distributors.

Tube EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 87dB 1.1V 97.49401mg 104ksps
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Voiceband Audio Codec 1ADC / 1DAC Ch Automotive 30-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC14IDBT.