Texas Instruments TLV320AIC12CDBTG4

Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube
$ 8.764

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC12CDBTG4.

Texas Instruments

Datasheet63 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet62 pages18 years ago
Datasheet2 pages22 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC12CDBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.764
$ 4.883
$ 4.883
Stock
114,508
315,060
315,060
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TLV320AIC12CDBTG4 provided by its distributors.

Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube
Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70
Surface Mount ROHS3Compliant Serial Voice-Band codec 0C~70C 2.7V~3.6V 16b
LOW-POWER, HIGHLY-INTEGRATED, PROGRAMMABLE 16-BIT, 26-KSPS MONO CODEC
26 KSPS 16 BIT CODEC 3.3V I/O with drive<AZ
IC CODEC 1CH 16 BIT 3.3V 30TSSOP
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.