Texas Instruments TLV320AIC1109PBSG4

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1109PBSG4.

Arrow Electronics

Datasheet31 pages15 years ago

Mouser

Newark

iiiC

Alternate Parts

Price @ 1000
$ 5.464
$ 5.464
Stock
18,388
271,578
271,578
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Resolution
1.875 B
1.875 B
1.875 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
-
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Descriptions

Descriptions of Texas Instruments TLV320AIC1109PBSG4 provided by its distributors.

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Audio Codec 1ADC / 1DAC 15-Bit 32-Pin TQFP Tray
IC PCM CODEC PROG 15BIT 32-TQFP
Codecs - Voice Band Prog PCM w/Microphn Amps & Speaker Drvr
Audio CODEC IC; Resolution:15 Bits; No. of ADC/DAC:1 / 1; Package/Case:32-TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.