Texas Instruments TLV320AIC1109PBS

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1109PBS.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TLV320AIC1109PBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.464
$ 5.464
Stock
39,878
272,551
272,551
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Resolution
1.875 B
1.875 B
1.875 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
70 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Descriptions

Descriptions of Texas Instruments TLV320AIC1109PBS provided by its distributors.

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Audio Codec IC; Resolution:15 Bits; No. of ADC/DAC:1; Sample Rate:8kHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, AUDIO CODEC, 15BIT, 8KHZ, TQFP-32; A; IC, AUDIO CODEC, 15BIT, 8KHZ, TQFP-32; Audio CODEC Type:PCM; No. of ADCs:1; No. of DACs:1; No. of Input Channels:2; No. of Output Channels:2; ADC / DAC Resolution:15bit; ADCs / DACs Signal to Noise Ratio:70dB; Sampling Rate:8kSPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.