Texas Instruments TLV320A20KIPFBRG4

Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-TLV320A20KIPFBRG4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320A20KIPFBRG4.

Arrow Electronics

Datasheet56 pages15 years ago

Texas Instruments

Newark

CAD Models

Download Texas Instruments TLV320A20KIPFBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.435
$ 3.435
Stock
0
383,324
383,324
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
84 dB
84 dB
84 dB
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TLV320A20KIPFBRG4 provided by its distributors.

Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Audio Codec 2ADC / 2DAC 16-Bit 48-Pin TQFP T/R
IC PCM CODEC PROG MICAMP 48-TQFP
Codecs - Voice Band 3.3-V 12-Bit Univ Bus Driver
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.