Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC20KIPFBR

Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC20KIPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages11 years ago
Datasheet25 pages19 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TLV320AIC20KIPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.465
$ 5.638
Stock
375,982
11,045,800
Authorized Distributors
4
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Resolution
2 B
2 B
Interface
2-Wire, I2C
2-Wire, I2C
Number of A/D Converters
2
2
Number of DAC Channels
1
-
Signal to Noise Ratio (SNR)
84 dB
84 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV320A24KIPFBRG4
Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC20KIPFBR provided by its distributors.

Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Voiceband Audio Codec 2ADC / 2DAC Ch 48-Pin TQFP T/R
Programmable Codec, 1-Func, 1-Channel, PQFP48
IC, AUDIO CODEC, 16BIT, 26KHZ, TQFP-48
IC CODEC 16BIT DUAL PROG 48-TQFP
serial TQFN-48(7x7) Audio Interface ICs ROHS
Tape & Reel (TR) TWOS COMPLEMENT Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 84dB 1.1V 137.410139mg 250mW
Codecs - Voice Band 64 x 18 3.3-V ASynch FIFO Memory
TLV320AIC20K LOW-POWER STEREO VO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.