Texas Instruments TLV2702IDGK

IC AMP COMP 8VSSOP / Amplifier, Comparator IC Security Systems 8-VSSOP
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2702IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Newark

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2702IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.925
$ 1.406
$ 1.406
Stock
218,764
166,261
166,261
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
0.0025 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2302IDGKR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125
Texas InstrumentsTLV3702CDGK
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 2 2.5V 16V 5mV@ 15V 250pA@ 15V VSSOP-8 3mm*3mm*970¦Ìm
Texas InstrumentsTLV3702CDGKR
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 2 2.5V 16V 5mV@ 15V 250pA@ 15V VSSOP-8 , 3mm*3mm*970¦Ìm

Descriptions

Descriptions of Texas Instruments TLV2702IDGK provided by its distributors.

IC AMP COMP 8VSSOP / Amplifier, Comparator IC Security Systems 8-VSSOP
Operational Amplifier And Push-Pull Comparator 8-Pin VSSOP Tube
Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-VSSOP -40 to 125
1.4¦ÌA Rail to Rail 10mA 2 2.5V 16V 5mV 250pA VSSOP-8 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.