Texas Instruments TLV2472QDRQ1

Automotive-grade, dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2472QDRQ1.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages18 years ago

HQonline

Newark

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments TLV2472QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.267
$ 2.187
Stock
534,653
161,909
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2472QDRQ1.

Related Parts

Texas InstrumentsTLV2472IDR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2472CD
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2472CDR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2472QDRQ1 provided by its distributors.

Automotive-grade, dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V Automotive 8-Pin SOIC T/R
Dual 2.5pA 1.5V/us 2.8MHz SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 TLV2472 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0003muA 2.2mV 2800kHz
600¦ÌA(x2 Channels) 1.5V/¦Ìs 28nV/rtHz 2.8MHz Rail to Rail 35mA 2 2 ¡À3V,6V 250¦ÌV 2.5pA CMOS SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.