Texas Instruments TLV2450AIDR

Single, 6-V, 220-kHz operational amplifier 8-SOIC -40 to 125
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2450AIDR.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Augswan

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2450AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.294
Stock
269,072
156,897
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2450AIDR.

Related Parts

Texas InstrumentsTLV2451AIDR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
Texas InstrumentsTLV2451AID
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
Texas InstrumentsTLV2451CD
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2450AIDR provided by its distributors.

Single, 6-V, 220-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
23¦ÌA 110mV/¦Ìs 52nV/rtHz 220KHz Rail to Rail 10mA 1 1 ¡À3V,6V 300¦ÌV 500pA General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.