Texas Instruments TLV2451CD

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2451CD.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2451CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.32
Stock
386,374
254,045
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2451CD.

Related Parts

Texas InstrumentsTLV2451IDR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
Texas InstrumentsTLV2450CD
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
Texas InstrumentsTLV2450ID
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2451CD provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
Single, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC 0 to 70
23μA 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 1 1 6V 300μV 500pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, RRIO, SMD, SOIC8; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:200kHz; Slew Rate:0.11V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:200kHz; I/O Type:Rail-Rail I/O; Package / Case:SOIC; Slew Rate:0.11V/µs; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.