Texas Instruments TLV2393IDR

COMPARATOR Non-RoHS Compliant GULL WING INDUSTRIAL comparator circuit 105C 9000muV 4.9mm 400ns
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2393IDR.

Sierra IC

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.264
Stock
141,709
72,860
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TLV2393IDR provided by its distributors.

COMPARATOR Non-RoHS Compliant GULL WING INDUSTRIAL comparator circuit 105C 9000muV 4.9mm 400ns
Comparator Dual 7V 8-Pin SOIC T/R
DUAL COMPARATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.