Texas Instruments TLV2393ID

Dual Comparator 9000 Uv Offset-max 450 Ns Response Time PDSO8
$ 0.264
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2393ID.

Sierra IC

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.264
Stock
72,860
141,709
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TLV2393ID provided by its distributors.

DUAL COMPARATOR 9000 uV OFFSET-MAX 450 ns RESPONSE TIME PDSO8
Comparator Dual 7V 8-Pin SOIC Tube
COMPARATOR, 2 FUNC, 9000UV OFFSE
LOW VOLTAGE SINGLE SUPPLY OPERAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.