Texas Instruments TLV2361CDBV

Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 0 to 70
$ 0.209

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2361CDBV.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

Mouser

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2361CDBV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.253
Stock
122,113
423,915
Authorized Distributors
2
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.75 mA
-

Related Parts

STMicroelectronicsLMV321LILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTLV271IDBVR
Single Rail-to-Rail Operational Amplifier, SOT-23, TLV271IDBVR
Texas InstrumentsTLV271CDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single
STMicroelectronicsTSV851AILT
TSV851A Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Analog DevicesMAX4400AUK+T
ROHS3Compliant R-PDSO-G5 MAX4400 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 5V 800kHz

Descriptions

Descriptions of Texas Instruments TLV2361CDBV provided by its distributors.

Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 0 to 70
IC OPAMP GP 1 CIRCUIT SOT23-5
Amplifiers - Operational High Performance
OPERATIONAL AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.