Texas Instruments TLV271CDBVR

Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV271CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+210%

CAD Models

Download Texas Instruments TLV271CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.577
$ 0.577
Stock
3,094,684
745,334
745,334
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLV271IDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV271QDBVRQ1
Automotive-grade, single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA345NA/3K
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8515ARTZ-REEL7
ROHS3Compliant EAR99 AD8515 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.008muA 6mV 5000kHz
Analog DevicesAD8515ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV271CDBVR provided by its distributors.

Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
IC OPAMP GP 3MHZ RRO SOT23-5 / Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
General Purpose Amplifier Circuit Rail-to-Rail SOT-23-5
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
3MHz 1pA Single channel SOT-23-5 Precision Op Amps ROHS
Op Amp, 625μA, 2.6V/μs, 39nV/rtHz@5V, 3MHz, Shutdown, Rail-to-Rail, 8mA, 1Ch, 2.7V~16V, 500μV, 1pA, CMOS, SOT-23-5, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.