Texas Instruments TLV271IDBVR

Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV271IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages18 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+347%

CAD Models

Download Texas Instruments TLV271IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.567
$ 0.567
Stock
1,318,231
468,843
468,843
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV271CDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV271QDBVRQ1
Automotive-grade, single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA345NA/3K
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8515ARTZ-REEL7
ROHS3Compliant EAR99 AD8515 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.008muA 6mV 5000kHz
Analog DevicesAD8515ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV271IDBVR provided by its distributors.

Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 TLV271 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.00006muA 5V 3000kHz
Texas Instruments General Purpose Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
Single channel 1pA 2.6V/us 3MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV271 IDBVR
  • TLV271-IDBVR
  • TLV271IDBVR .
  • TLV271IDBVR.