Texas Instruments TLV2361IDBV

Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 -40 to 85
$ 0.253

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2361IDBV.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.209
Stock
358,190
114,041
Authorized Distributors
2
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
6 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
1.75 mA

Related Parts

Texas InstrumentsTLV2361CDBVR
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2361CDBV
Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 0 to 70
Analog DevicesAD8515ARTZ-REEL7
ROHS3Compliant EAR99 AD8515 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.008muA 6mV 5000kHz
Analog DevicesAD8515ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV271IDBVR
Single Rail-to-Rail Operational Amplifier, SOT-23, TLV271IDBVR
Analog DevicesAD8515ART-REEL
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC

Descriptions

Descriptions of Texas Instruments TLV2361IDBV provided by its distributors.

Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Voltage Amplifier ±2.5V 5-Pin SOT-23 Tube
Operational Amplifiers - Op Amps High Performance
IC OPAMP GP 7MHZ SGL LV SOT23-5
Audio & Video ICs High Performance

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.