Texas Instruments TLV2354IPWRG4

Quad Low Voltage LinCMOS(TM) Differential Comparator 14-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2354IPWRG4.

Texas Instruments

Datasheet18 pages15 years ago

Mouser

Newark

iiiC

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.685
$ 1.685
Stock
41,678
316,404
316,404
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
8 V
8 V
8 V

Descriptions

Descriptions of Texas Instruments TLV2354IPWRG4 provided by its distributors.

Quad Low Voltage LinCMOS(TM) Differential Comparator 14-TSSOP -40 to 85
QUAD COMPARATOR 7000 uV OFFSET-MAX 640 ns RESPONSE TIME PDSO14
Comparator Quad 8V 14-Pin TSSOP T/R
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:8V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.