Texas Instruments TLV2252AIPWG4

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252AIPWG4.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet61 pages14 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2252AIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.662
$ 1.662
Stock
66,555
516,452
516,452
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
70 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLC2252AIPWR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP T/R / IC OPAMP GP 210KHZ RRO 8TSSOP
Texas InstrumentsTLC2252AIPW
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP Tube
MicrochipMCP607T-I/ST
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
MicrochipMCP607-I/ST
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Texas InstrumentsTLC2252CPWR
Dual Rail-To-Rail Micropower Operational Amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2252AIPWG4 provided by its distributors.

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin TSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.187MHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.