Microchip MCP607-I/ST

Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP607-I/ST.

Newark

Datasheet42 pages17 years ago

element14

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-9.39%

CAD Models

Download Microchip MCP607-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.171
Stock
140,602
303,413
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
155 kHz
155 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
18.7 µA
18.7 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP607T-I/ST
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
MicrochipMCP602-I/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
MicrochipMCP602T-I/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
STMicroelectronicsTSV358IPT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8
STMicroelectronicsTSV358IYPT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
STMicroelectronicsTSV358AIYPT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP607-I/ST provided by its distributors.

Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
ROHS3Compliant EAR99 MCP607 Matte Tin (Sn) op amp amplifier circuit 3mm 1pA 250muV 155kHz
Op Amp, 18.7μA(x2 Ch), 80mV/μs, 38nV/rtHz, 155kHz, 75dB, Shutdown, Rail-to-Rail, 17mA, 2.5V-6V, 250μV, 1pA, CMOS, TSSOP-8, SMD, 3mm × 4.4mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP607 I/ST
  • MCP607-I/ST.
  • MCP607-IST
  • MCP607I/ST
  • MCP607IST