Texas Instruments TLV2252AIPW

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125
$ 1.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252AIPW.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet61 pages14 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Farnell

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2252AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.662
$ 1.662
Stock
216,132
469,333
469,333
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
70 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2252AIPWR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP T/R / IC OPAMP GP 210KHZ RRO 8TSSOP
Texas InstrumentsTLC2252AIPW
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP Tube
MicrochipMCP607T-I/ST
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
MicrochipMCP607-I/ST
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Texas InstrumentsTLC2252CPWR
Dual Rail-To-Rail Micropower Operational Amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2252AIPW provided by its distributors.

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin TSSOP Tube
70¦ÌA(x2 Channels) 120mV/¦Ìs 36nV/rtHz@ 5V 200KHz Rail to Rail 50mA 2 2 ¡À4V,8V 200¦ÌV 1pA General Purpose TSSOP-8 1.2mm
Op-Amp, Dual, 200Khz, 0.12V/Us, Tssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:200Khz; Slew Rate:0.12V/Μs; Supply Voltage Range:2.7V To 8V; Amplifier Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2252AIPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2252AIPW .