Texas Instruments TLV1702AIDGKR

Dual high voltage, low power comparator 8-VSSOP -40 to 125
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1702AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Datasheet27 pages11 years ago
Datasheet24 pages11 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+109%

CAD Models

Download Texas Instruments TLV1702AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 1.088
$ 1.088
Stock
474,303
811,754
811,754
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-96.48 dB
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2903DGKR
ROHS3Compliant GULL WING BIPOLAR Lead Free Differential Comparator 125C 100dB 9V 3mm
Texas InstrumentsLM293ADGKR
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM393DGKRG4
500¦ÌA 300ns Open Collector,Rail to Rail 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V VSSOP-8 , 950¦Ìm

Descriptions

Descriptions of Texas Instruments TLV1702AIDGKR provided by its distributors.

Dual high voltage, low power comparator 8-VSSOP -40 to 125
Comparator, Dual, 780Ns, Vssop-8; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:780Ns; Supply Voltage Range:2.2V To 36V; Comparator Case Style:Vssop; No. Of Pins:8Pins; Ic Output Type:Open Collector; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1702AIDGKR
COMPARATOR, DUAL, 780NS, VSSOP-8; Type de comparateur: Micropuissance; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 780ns; Gamme de tension d'alimentation: 2.2V à 36V; Type de boîtier de comparateur: VSSOP; Nombr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.