Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1117CKCSE3

Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 3-TO-220 0 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117CKCSE3.

Texas Instruments

Technical Drawing3 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLV1117CKCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
Stock
110,545
238,441
Authorized Distributors
0
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
13.75 V
-
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
3
3

Related Parts

Texas InstrumentsTLV1117IKCS
800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsTLV1117IKCSE3
800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125
MicrochipTC1264-3.0VAB
IC TC1264-3.0 Low Drop Out Regulator 3 Volt 0.8 Amp TO-220
MicrochipTC1264-1.8VAB
TC1264-1.8VAB, LDOVOLTAGE REGULATOR,800MA,1.8V 3%,2.7 TO 6VIN,3-PIN TO-220
STMicroelectronicsLD1117V50-DG
LDO Regulator Pos 5V 1.3A 3-Pin(3+Tab) TO-220AB Tube
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB

Descriptions

Descriptions of Texas Instruments TLV1117CKCSE3 provided by its distributors.

Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 3-TO-220 0 to 125
LDO Regulator Pos 0.8A 3-Pin(3+Tab) TO-220 Tube
IC REG LIN POS ADJ 800MA TO220-3 Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3
1.225 V-1.27 V ADJUSTABLE POSITIVE LDO REGULATOR 1.3 V DROPOUT PSFM3
TLV1117 Tube Through Hole Over Current Over Temperature voltage regulator linear 1.2V 2.54mm 800mA 0C~125C
IC REG LIN POS ADJ 800MA TO220-3
IC GATE NAND 1CH 2-INP SOT23-5
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:15V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Output Voltage Adjustable Min, Vout:1.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.