Texas Instruments TLV1117IKCS

800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117IKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet37 pages11 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

TME

iiiC

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLV1117IKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.682
Stock
959,039
308,213
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
13.75 V
13.75 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsTLV1117CKCS
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsTLV1117CKCSE3
Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 3-TO-220 0 to 125
STMicroelectronicsLD1117V50-DG
LDO Regulator Pos 5V 1.3A 3-Pin(3+Tab) TO-220AB Tube
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 2%; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments TLV1117IKCS provided by its distributors.

800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125
75dB(120Hz) 1.7mA positive electrode Adjustable 800mA 1 1.25V 2.7V 13.7V 15V 1.3V@ 800mA 0.2%(Typ) 0.035% TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
Voltage Regulator; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:15V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Output Voltage Adjustable Min, Vout:1.25V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.