Texas Instruments TLV1117-50IKVURG3

75dB(120Hz) 5mA Fixed 800mA 1 5V 6.4V 5V 15V 1.3V@ 800mA 0.4% 0.2% TO-252-3 6.6mm*6.1mm*2.3mm
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-50IKVURG3.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages17 years ago
Datasheet30 pages18 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-63.37%

CAD Models

Download Texas Instruments TLV1117-50IKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV1117-50IKVURG3.

Related Parts

Texas InstrumentsTLV1117CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117-18IKVURG3
ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LINEAR 1.8V 800MA TO252-3
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3

Descriptions

Descriptions of Texas Instruments TLV1117-50IKVURG3 provided by its distributors.

75dB(120Hz) 5mA Fixed 800mA 1 5V 6.4V 5V 15V 1.3V@ 800mA 0.4% 0.2% TO-252-3 6.6mm*6.1mm*2.3mm
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 2.52mm 800mA -40C~125C
LDO, FIXED, 5V, 0.8A, TO-252-3; Type de sortie: Fixe; Tension, entrée min.: 6.4V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Ldo, Fixed, 5V, 0.8A, To-252-3; Output Type:Fixed; Input Voltage Min:6.4V; Input Voltage Max:15V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-50IKVURG3
LDO, FIXED, 5V, 0.8A, TO-252-3; Output Type:Fixed; Input Voltage Min:6.4V; Input Voltage Max:15V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 800mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-50IKVURG3 .