Texas Instruments TLV1117-50IDCY

75dB(120Hz) 5mA Fixed 800mA 1 5V 6.4V 5V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 1.8mm
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-50IDCY.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments TLV1117-50IDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.204
$ 0.204
Stock
302,455
1,318,659
1,318,659
Authorized Distributors
5
3
3
Min Input Voltage
6.4 V
6.4 V
6.4 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV1117-50IDCY.

Related Parts

Texas InstrumentsTLV1117-33IDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117-18IDCY
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 3.2V 10V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 1.8mm
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223
MicrochipTC1264-3.3VDB
TC1264 Series 3.3 V 800 mA Fixed Surface Mount Voltage Regulator - SOT-223
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223

Descriptions

Descriptions of Texas Instruments TLV1117-50IDCY provided by its distributors.

75dB(120Hz) 5mA Fixed 800mA 1 5V 6.4V 5V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 1.8mm
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Ic, Ldo Reg 800Ma 5V Sot223-4; Output Type:Fixed; Input Voltage Min:6.4V; Input Voltage Max:15V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-50IDCY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-50IDCY .