Texas Instruments TLV1117-25IDCYG3

LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube
$ 0.482

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-25IDCYG3.

Texas Instruments

Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Datasheet30 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.482
$ 0.202
$ 0.202
Stock
79,025
870,741
870,741
Authorized Distributors
2
3
3
Min Input Voltage
3.9 V
3.9 V
3.9 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsTLV1117-33CDCYG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117-18IDCYRG3
LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 0.8A SOT223
Texas InstrumentsTLV1117-18CDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125

Descriptions

Descriptions of Texas Instruments TLV1117-25IDCYG3 provided by its distributors.

LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Single Output LDO, 800mA, Fixed(2.5V), Internal Current limit, Thermal Overload Protection 4-SOT-223 -40 to 125
IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOT-223,3PIN,PLASTIC
IC REG LDO 2.5V 0.8A SOT223 / Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
IC REG LIN 2.5V 800MA SOT-223-4
FIXED LOW DROPOUT VOLTAGE REGULATOR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.