Texas Instruments TLK2201AIRCPG4

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201AIRCPG4.

Texas Instruments

Datasheet22 pages18 years ago
Datasheet3 pages22 years ago

CAD Models

Download Texas Instruments TLK2201AIRCPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
$ 4.703
Stock
65,061
217,707
217,707
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1.6 Gbps
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Descriptions

Descriptions of Texas Instruments TLK2201AIRCPG4 provided by its distributors.

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP -40 to 85
ETHERNET TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: HVFQFP; Package Shape: SQUARE;
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package/Case:64-HVQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.