Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK1521IPAPG4

500 Mbps to 1.3 Gbps 18 bit Transceiver 64-HTQFP -40 to 85
$ 9.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1521IPAPG4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1521IPAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.405
$ 9.405
Stock
151,151
920,900
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
2.5 V
Number of Pins
64
64
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK2201BIRCP
ROHS3Compliant GULL WING Full Transceiver Transceiver -40C~85C 1.6Gbps 226.909583mg 111mA
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK2201RCP
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
MicrochipKSZ9031MNXCA
3 Speed 10Base-T/100Base-TX/1000Base-T Ethernet Transceiver with GMII/MII-QFN-64
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Texas Instruments TLK1521IPAPG4 provided by its distributors.

500 Mbps to 1.3 Gbps 18 bit Transceiver 64-HTQFP -40 to 85
1.3Gbps / 18/1 1/18 64-HTQFP (10x10)
Multi Gigabit Transceivers, Intended for use in high-speed Bidirectional Point-to-Point Data Transmission Systems
Serializer/Deserializer Surface Mount ROHS3Compliant Obsolete Serializer/Deserializer -40C~85C TA 1.3Gbps 2.3V~2.7V
IC TXRX 1.3GBPS 18BIT 64-HTQFP
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.