Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK1521IPAP

500 Mbps to 1.3 Gbps 18 bit Transceiver 64-HTQFP -40 to 85
$ 9.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1521IPAP.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TLK1521IPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.405
$ 9.405
Stock
843,749
177,859
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Data Rate
1.3 Gbps
1.3 Gbps
Number of Transceivers
1
1
Number of Ports
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK2201BIRCP
ROHS3Compliant GULL WING Full Transceiver Transceiver -40C~85C 1.6Gbps 226.909583mg 111mA
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK2201RCP
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP
MicrochipKSZ9031RNXCA
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
Ethernet Transceiver, 1-Trnsvr, PQCC56,

Descriptions

Descriptions of Texas Instruments TLK1521IPAP provided by its distributors.

500 Mbps to 1.3 Gbps 18 bit Transceiver 64-HTQFP -40 to 85
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, TRANSCEIVER, 1.3GBPS, 64-HTQFP; Logic Device Type:Transceiver, Bidirectional; Data Rate:1.3Gbps; Slew Rate:500V/µs; Supply Voltage Range:2.3V to 2.7V; Logic Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:1521; Logic IC Function:WizardLink family of multi-gigabit transceivers, point-to-point; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:HTQFP; Supply Voltage:2.5V; Supply Voltage Max:2.7V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK1521IPAP.